
FA18C0G1H150JNU00 | |
|---|---|
DigiKey Part Number | 445-181098-ND |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H150JNU00 |
Description | CAP CER 15PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H150JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,12800 | € 1,28 |
| 50 | € 0,09300 | € 4,65 |
| 100 | € 0,08200 | € 8,20 |
| 500 | € 0,06356 | € 31,78 |
| 1 000 | € 0,05788 | € 57,88 |
| 2 500 | € 0,05189 | € 129,72 |
| 5 000 | € 0,04828 | € 241,40 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

