10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G1H103JNU06

DigiKey Part Number
445-180451-1-ND - Cut Tape (CT)
445-180451-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G1H103JNU06
Description
CAP CER 10000PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G1H103JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 556
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,22400€ 2,24
50€ 0,16600€ 8,30
100€ 0,14830€ 14,83
500€ 0,11836€ 59,18
1 000€ 0,10911€ 109,11
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,09861€ 197,22
4 000€ 0,09253€ 370,12
6 000€ 0,08948€ 536,88
10 000€ 0,08611€ 861,10
14 000€ 0,08414€ 1 177,96
20 000€ 0,08224€ 1 644,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,45140