10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G1H100DNU06

DigiKey Part Number
445-180448-1-ND - Cut Tape (CT)
445-180448-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G1H100DNU06
Description
CAP CER 10PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G1H100DNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±0.5pF
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 837
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,13300€ 1,33
50€ 0,09560€ 4,78
100€ 0,08440€ 8,44
500€ 0,06542€ 32,71
1 000€ 0,05958€ 59,58
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,05321€ 106,42
4 000€ 0,04937€ 197,48
6 000€ 0,04744€ 284,64
10 000€ 0,04531€ 453,10
14 000€ 0,04407€ 616,98
20 000€ 0,04287€ 857,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,28060