
FA16X8R1E105KNU06 | |
|---|---|
DigiKey Part Number | 445-180441-1-ND - Cut Tape (CT) 445-180441-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16X8R1E105KNU06 |
Description | CAP CER 1UF 25V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X8R1E105KNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,28800 | € 2,88 |
| 50 | € 0,21660 | € 10,83 |
| 100 | € 0,19450 | € 19,45 |
| 500 | € 0,15734 | € 78,67 |
| 1 000 | € 0,14585 | € 145,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13252 | € 265,04 |
| 4 000 | € 0,12497 | € 499,88 |
| 6 000 | € 0,12120 | € 727,20 |
| 10 000 | € 0,11701 | € 1 170,10 |
| 14 000 | € 0,11456 | € 1 603,84 |
| 20 000 | € 0,11220 | € 2 244,00 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

