
FA16X7R1H474KNU00 | |
|---|---|
DigiKey Part Number | 445-181094-ND |
Manufacturer | |
Manufacturer Product Number | FA16X7R1H474KNU00 |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X7R1H474KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20300 | € 2,03 |
| 50 | € 0,15000 | € 7,50 |
| 100 | € 0,13360 | € 13,36 |
| 500 | € 0,10620 | € 53,10 |
| 1 000 | € 0,09775 | € 97,75 |
| 2 500 | € 0,08883 | € 222,08 |
| 5 000 | € 0,08346 | € 417,30 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

