
FA11X7R2A225KRU00 | |
|---|---|
DigiKey Part Number | 445-181079-ND |
Manufacturer | |
Manufacturer Product Number | FA11X7R2A225KRU00 |
Description | CAP CER 2.2UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA11X7R2A225KRU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,04000 | € 1,04 |
| 10 | € 0,67500 | € 6,75 |
| 50 | € 0,53060 | € 26,53 |
| 100 | € 0,48620 | € 48,62 |
| 500 | € 0,41132 | € 205,66 |
| 1 000 | € 0,38812 | € 388,12 |
| 2 500 | € 0,36364 | € 909,10 |
| 5 000 | € 0,34888 | € 1 744,40 |
| Unit Price without VAT: | € 1,04000 |
|---|---|
| Unit Price with VAT: | € 1,26880 |

