CCFL and UV Lamps Inverter 11.4 ~ 12.6V Input 1500V Output 5.14" L x 0.81" W x 0.31" H (130.5mm x 20.5mm x 8mm) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA-P1012B-NJL

DigiKey Part Number
445-5396-ND
Manufacturer
Manufacturer Product Number
CXA-P1012B-NJL
Description
INVERTER 12V-INPUT 1500V-OUTPUT
Customer Reference
Detailed Description
CCFL and UV Lamps Inverter 11.4 ~ 12.6V Input 1500V Output 5.14" L x 0.81" W x 0.31" H (130.5mm x 20.5mm x 8mm) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
1500V
Manufacturer
TDK
Type
CCFL and UV Lamps
Packaging
Tray
Size / Dimension
5.14" L x 0.81" W x 0.31" H (130.5mm x 20.5mm x 8mm)
Part Status
Obsolete
Mounting Type
Chassis Mount
Voltage - Input
11.4 ~ 12.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.