
CNA6P1C0G3B103J250AE | |
|---|---|
DigiKey Part Number | 445-CNA6P1C0G3B103J250AETR-ND - Tape & Reel (TR) 445-CNA6P1C0G3B103J250AECT-ND - Cut Tape (CT) 445-CNA6P1C0G3B103J250AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNA6P1C0G3B103J250AE |
Description | AUTO GRADE LOW RESISTANCE SOFT T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1250V (1.25kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.114" (2.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,80000 | € 1,80 |
| 10 | € 1,21600 | € 12,16 |
| 50 | € 0,98360 | € 49,18 |
| 100 | € 0,91200 | € 91,20 |
| 500 | € 0,79076 | € 395,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,73175 | € 731,75 |
| 2 000 | € 0,70176 | € 1 403,52 |
| 3 000 | € 0,68673 | € 2 060,19 |
| 5 000 | € 0,67007 | € 3 350,35 |
| 7 000 | € 0,66033 | € 4 622,31 |
| 10 000 | € 0,65096 | € 6 509,60 |
| Unit Price without VAT: | € 1,80000 |
|---|---|
| Unit Price with VAT: | € 2,19600 |

