
CNA6P1C0G3A153J250AE | |
|---|---|
DigiKey Part Number | 445-CNA6P1C0G3A153J250AETR-ND - Tape & Reel (TR) 445-CNA6P1C0G3A153J250AECT-ND - Cut Tape (CT) 445-CNA6P1C0G3A153J250AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNA6P1C0G3A153J250AE |
Description | AUTO GRADE LOW RESISTANCE SOFT T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.114" (2.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,71000 | € 1,71 |
| 10 | € 1,15200 | € 11,52 |
| 50 | € 0,92920 | € 46,46 |
| 100 | € 0,86090 | € 86,09 |
| 500 | € 0,74498 | € 372,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,68887 | € 688,87 |
| 2 000 | € 0,66019 | € 1 320,38 |
| 3 000 | € 0,64582 | € 1 937,46 |
| 5 000 | € 0,62990 | € 3 149,50 |
| 7 000 | € 0,62059 | € 4 344,13 |
| 10 000 | € 0,61163 | € 6 116,30 |
| Unit Price without VAT: | € 1,71000 |
|---|---|
| Unit Price with VAT: | € 2,08620 |

