New at DigiKey
0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNA6P1C0G3A153J250AE

DigiKey Part Number
445-CNA6P1C0G3A153J250AETR-ND - Tape & Reel (TR)
445-CNA6P1C0G3A153J250AECT-ND - Cut Tape (CT)
445-CNA6P1C0G3A153J250AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNA6P1C0G3A153J250AE
Description
AUTO GRADE LOW RESISTANCE SOFT T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.114" (2.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,71000€ 1,71
10€ 1,15200€ 11,52
50€ 0,92920€ 46,46
100€ 0,86090€ 86,09
500€ 0,74498€ 372,49
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,68887€ 688,87
2 000€ 0,66019€ 1 320,38
3 000€ 0,64582€ 1 937,46
5 000€ 0,62990€ 3 149,50
7 000€ 0,62059€ 4 344,13
10 000€ 0,61163€ 6 116,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,71000
Unit Price with VAT:€ 2,08620