
CLF6045NIT-680M-D | |
|---|---|
DigiKey Part Number | 445-175197-2-ND - Tape & Reel (TR) 445-175197-1-ND - Cut Tape (CT) 445-175197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF6045NIT-680M-D |
Description | FIXED IND 68UH 810MA 240 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 810 mA 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045NIT-680M-D Models |
Category | Current - Saturation (Isat) 810mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 240mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.248" L x 0.236" W (6.30mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,59500 | € 5,95 |
| 25 | € 0,55000 | € 13,75 |
| 50 | € 0,51860 | € 25,93 |
| 100 | € 0,48900 | € 48,90 |
| 250 | € 0,45240 | € 113,10 |
| 500 | € 0,42654 | € 213,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,39072 | € 390,72 |
| 2 000 | € 0,36844 | € 736,88 |
| 3 000 | € 0,35602 | € 1 068,06 |
| 5 000 | € 0,34098 | € 1 704,90 |
| 7 000 | € 0,33143 | € 2 320,01 |
| 10 000 | € 0,32161 | € 3 216,10 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

