

CKG57KX7S2A106M335JJ | |
|---|---|
DigiKey Part Number | 445-10468-2-ND - Tape & Reel (TR) 445-10468-1-ND - Cut Tape (CT) 445-10468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7S2A106M335JJ |
Description | CAP CER 10UF 100V X7S SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 100V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7S2A106M335JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.138" (3.50mm) |
Temperature Coefficient | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,54000 | € 4,54 |
| 10 | € 3,28600 | € 32,86 |
| 50 | € 2,78660 | € 139,33 |
| 100 | € 2,63220 | € 263,22 |
| 500 | € 2,37098 | € 1 185,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,22463 | € 2 224,63 |
| 2 000 | € 2,15990 | € 4 319,80 |
| 3 000 | € 2,12744 | € 6 382,32 |
| Unit Price without VAT: | € 4,54000 |
|---|---|
| Unit Price with VAT: | € 5,53880 |

