
CK45-B3FD222KYVNA | |
|---|---|
DigiKey Part Number | 445-CK45-B3FD222KYVNACT-ND - Cut Tape (CT) 445-CK45-B3FD222KYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CK45-B3FD222KYVNA |
Description | CAP CER 2200PF 3KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 3000V (3kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3FD222KYVNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,40100 | € 4,01 |
| 50 | € 0,30640 | € 15,32 |
| 100 | € 0,27750 | € 27,75 |
| 500 | € 0,22840 | € 114,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20715 | € 207,15 |
| 2 000 | € 0,19503 | € 390,06 |
| 3 000 | € 0,18896 | € 566,88 |
| 5 000 | € 0,18223 | € 911,15 |
| 7 000 | € 0,17829 | € 1 248,03 |
| 10 000 | € 0,17451 | € 1 745,10 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,78080 |

