
CK45-B3DD221KYNNA | |
|---|---|
DigiKey Part Number | 445-181691-ND |
Manufacturer | |
Manufacturer Product Number | CK45-B3DD221KYNNA |
Description | CAP CER 220PF 2KV RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3DD221KYNNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20500 | € 2,05 |
| 50 | € 0,15140 | € 7,57 |
| 100 | € 0,13510 | € 13,51 |
| 500 | € 0,10746 | € 53,73 |
| 1 000 | € 0,09893 | € 98,93 |
| 3 000 | € 0,08840 | € 265,20 |
| 5 000 | € 0,08451 | € 422,55 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

