

CGJ5L4X7T2H473K160AA | |
|---|---|
DigiKey Part Number | 445-9204-2-ND - Tape & Reel (TR) 445-9204-1-ND - Cut Tape (CT) 445-9204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ5L4X7T2H473K160AA |
Description | CAP CER 0.047UF 500V X7T 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L4X7T2H473K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X7T2J473K160AC | TDK | 3 880 | 445-6998-1-ND | € 0,65000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,17946 | € 358,92 |
| 4 000 | € 0,17006 | € 680,24 |
| 6 000 | € 0,16535 | € 992,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36300 | € 3,63 |
| 50 | € 0,27620 | € 13,81 |
| 100 | € 0,24970 | € 24,97 |
| 500 | € 0,20476 | € 102,38 |
| 1 000 | € 0,19087 | € 190,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,38700 | € 3,87 |
| 50 | € 0,28660 | € 14,33 |
| 100 | € 0,25560 | € 25,56 |
| 500 | € 0,20250 | € 101,25 |
| 1 000 | € 0,18594 | € 185,94 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

