

CGJ5L2C0G1H683J160AA | |
|---|---|
DigiKey Part Number | 445-8218-2-ND - Tape & Reel (TR) 445-8218-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5L2C0G1H683J160AA |
Description | CAP CER 0.068UF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L2C0G1H683J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L2C0G1H683J160AA | TDK | 9 456 | 445-6983-1-ND | € 0,57000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,54200 | € 5,42 |
| 50 | € 0,42180 | € 21,09 |
| 100 | € 0,38470 | € 38,47 |
| 500 | € 0,32200 | € 161,00 |
| 1 000 | € 0,30260 | € 302,60 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,03700 |

