

CGJ5K4X7R2H223K130AA | |
|---|---|
DigiKey Part Number | 445-9207-2-ND - Tape & Reel (TR) 445-9207-1-ND - Cut Tape (CT) 445-9207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ5K4X7R2H223K130AA |
Description | CAP CER 0.022UF 500V X7R 1206 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5K4X7R2H223K130AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5K4X7R2J223K130AA | TDK | 19 127 | 445-5860-1-ND | € 0,27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,38700 | € 3,87 |
| 50 | € 0,28660 | € 14,33 |
| 100 | € 0,25560 | € 25,56 |
| 500 | € 0,20250 | € 101,25 |
| 1 000 | € 0,18594 | € 185,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,17359 | € 347,18 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,78080 |

