4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGJ5H3C0G2D472J115AA

DigiKey Part Number
445-9206-2-ND - Tape & Reel (TR)
445-9206-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ5H3C0G2D472J115AA
Description
CAP CER 4700PF 200V C0G 1206
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ5H3C0G2D472J115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5H3C0G2E472J115AATDK5 134445-5773-1-ND€ 0,34000MFR Recommended
CGJ5F4C0G2H472J085AATDK1 410445-9233-1-ND€ 1,30000Upgrade
In-Stock: 4 960
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,89000€ 0,89
10€ 0,57100€ 5,71
50€ 0,44540€ 22,27
100€ 0,40660€ 40,66
500€ 0,34104€ 170,52
1 000€ 0,32077€ 320,77
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,29622€ 592,44
4 000€ 0,27838€ 1 113,52
Manufacturers Standard Package
Unit Price without VAT:€ 0,89000
Unit Price with VAT:€ 1,08580