MFR Recommended
Upgrade


CGJ5H3C0G2D392J115AA | |
|---|---|
DigiKey Part Number | 445-9245-2-ND - Tape & Reel (TR) 445-9245-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5H3C0G2D392J115AA |
Description | CAP CER 3900PF 200V C0G 1206 |
Customer Reference | |
Detailed Description | 3900 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5H3C0G2D392J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H3C0G2E392J115AA | TDK | 1 581 | 445-5772-1-ND | € 0,34000 | MFR Recommended |
| CGJ5F4C0G2H392J085AA | TDK | 1 490 | 445-9252-1-ND | € 1,34000 | Upgrade |



