MFR Recommended
Upgrade
Similar
Direct
Direct


CGJ5H2X7R2A473K115AA | |
|---|---|
DigiKey Part Number | 445-9220-2-ND - Tape & Reel (TR) 445-9220-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5H2X7R2A473K115AA |
Description | CAP CER 0.047UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5H2X7R2A473K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H2X7R2A473K115AA | TDK | 141 | 445-5838-1-ND | € 0,22000 | MFR Recommended |
| CGJ5L3X7R2D473K160AA | TDK | 1 522 | 445-9223-1-ND | € 0,81000 | Upgrade |
| CGJ5L4X7T2H473K160AA | TDK | 11 546 | 445-9204-1-ND | € 0,59000 | Similar |
| 12061C473K4T4A | KYOCERA AVX | 0 | 478-KAM31NR72A473KLTR-ND | € 0,04815 | Direct |
| AC1206KRX7R0BB473 | YAGEO | 8 000 | 311-3228-1-ND | € 0,22000 | Direct |





