

CGJ4J3C0G2D272J125AA | |
|---|---|
DigiKey Part Number | 445-9189-2-ND - Tape & Reel (TR) 445-9189-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J3C0G2D272J125AA |
Description | CAP CER 2700PF 200V C0G 0805 |
Customer Reference | |
Detailed Description | 2700 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J3C0G2D272J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3C0G2E272J125AA | TDK | 11 368 | 445-5764-1-ND | € 0,19000 | MFR Recommended |

