

CGJ4F2C0G2A182J085AA | |
|---|---|
DigiKey Part Number | 445-9174-2-ND - Tape & Reel (TR) 445-9174-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4F2C0G2A182J085AA |
Description | CAP CER 1800PF 100V C0G 0805 |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4F2C0G2A182J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4F2C0G2A182J085AA | TDK | 9 866 | 445-5752-1-ND | € 0,14000 | MFR Recommended |
| CGJ4J3C0G2D182J125AA | TDK | 3 435 | 445-9187-1-ND | € 0,39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16500 | € 1,65 |
| 100 | € 0,11030 | € 11,03 |
| 1 000 | € 0,07971 | € 79,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06794 | € 271,76 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

