

CGJ4C2C0G1H471J060AA | |
|---|---|
DigiKey Part Number | 445-13359-2-ND - Tape & Reel (TR) 445-13359-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G1H471J060AA |
Description | CAP CER 470PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G1H471J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ4C2C0G2A471J060AA | TDK | 831 | 445-9169-1-ND | € 0,22000 | Upgrade |
| 08055A471J4T2A | KYOCERA AVX | 0 | 478-KAM21BCG1H471JTTR-ND | € 0,04759 | Direct |
| 08055A471J4T4H | KYOCERA AVX | 0 | 478-08055A471J4T4HTR-ND | € 0,03444 | Direct |
| AC0805JPNPO9BN471 | YAGEO | 0 | 13-AC0805JPNPO9BN471TR-ND | € 0,02182 | Direct |
| AC0805JRNPO9BN471 | YAGEO | 7 653 | 311-3139-1-ND | € 0,14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12200 | € 1,22 |
| 50 | € 0,08820 | € 4,41 |
| 100 | € 0,07780 | € 7,78 |
| 500 | € 0,06012 | € 30,06 |
| 1 000 | € 0,05468 | € 54,68 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

