

CGJ3E3X7S2A473K080AA | |
|---|---|
DigiKey Part Number | 445-9156-2-ND - Tape & Reel (TR) 445-9156-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ3E3X7S2A473K080AA |
Description | CAP CER 0.047UF 100V X7S 0603 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E3X7S2A473K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X7S2A473K080AB | TDK | 212 980 | 445-6936-1-ND | € 0,14000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,16700 | € 1,67 |
| 100 | € 0,10790 | € 10,79 |
| 1 000 | € 0,07778 | € 77,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06476 | € 259,04 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

