

CGJ3E2X7R2A102K080AA | |
|---|---|
DigiKey Part Number | 445-9136-2-ND - Tape & Reel (TR) 445-9136-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R2A102K080AA |
Description | CAP CER 1000PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R2A102K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X7R2A102K080AA | TDK | 30 375 | 445-5806-1-ND | € 0,08000 | MFR Recommended |
| CGJ3E2C0G2A102J080AA | TDK | 2 432 | 445-9123-1-ND | € 0,20000 | Similar |
| 06031C102K4T2A | KYOCERA AVX | 46 611 | 478-KAM15AR72A102KTCT-ND | € 0,09000 | Direct |
| 06031C102K4T4A | KYOCERA AVX | 8 047 | 478-KAM15AR72A102KMCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09300 | € 0,93 |
| 50 | € 0,06620 | € 3,31 |
| 100 | € 0,05800 | € 5,80 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

