Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


CGJ3E2C0G1H562J080AA | |
|---|---|
DigiKey Part Number | 445-8112-2-ND - Tape & Reel (TR) 445-8112-1-ND - Cut Tape (CT) 445-8112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H562J080AA |
Description | CAP CER 5600PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H562J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H562J080AA | TDK | 29 424 | 445-6913-1-ND | € 0,20000 | Parametric Equivalent |
| C0603C562J5GACAUTO | KEMET | 9 381 | 399-15906-1-ND | € 0,31000 | Parametric Equivalent |
| GCM1885C1H562JA16D | Murata Electronics | 2 940 | 490-GCM1885C1H562JA16DCT-ND | € 0,12000 | Parametric Equivalent |
| GCM1885C1H562JA16J | Murata Electronics | 0 | 490-GCM1885C1H562JA16JTR-ND | € 0,02025 | Parametric Equivalent |
| GRT1885C1H562JA02D | Murata Electronics | 0 | 490-GRT1885C1H562JA02DTR-ND | € 0,02250 | Parametric Equivalent |




