

CGJ3E2C0G1H271J080AA | |
|---|---|
DigiKey Part Number | 445-8096-2-ND - Tape & Reel (TR) 445-8096-1-ND - Cut Tape (CT) 445-8096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H271J080AA |
Description | CAP CER 270PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H271J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ3E2C0G2A271J080AA | TDK | 1 414 | 445-9129-1-ND | € 0,20000 | Upgrade |
| CGJ3E3C0G2D271J080AA | TDK | 2 240 | 445-9148-1-ND | € 0,20000 | Upgrade |
| CGA3E2C0G1H271J080AA | TDK | 10 190 | 445-5645-1-ND | € 0,12000 | Parametric Equivalent |
| 06035A271J4T2A | KYOCERA AVX | 2 121 | 478-KAM15ACG1H271JTCT-ND | € 0,18000 | Direct |
| AC0603JRNPO9BN271 | YAGEO | 15 977 | 13-AC0603JRNPO9BN271CT-ND | € 0,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09100 | € 0,91 |
| 50 | € 0,06480 | € 3,24 |
| 100 | € 0,05670 | € 5,67 |
| 500 | € 0,04308 | € 21,54 |
| 1 000 | € 0,03890 | € 38,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09300 | € 0,93 |
| 50 | € 0,06580 | € 3,29 |
| 100 | € 0,05720 | € 5,72 |
| 500 | € 0,04268 | € 21,34 |
| 1 000 | € 0,03815 | € 38,15 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

