

CGJ3E2C0G1H220J080AA | |
|---|---|
DigiKey Part Number | 445-13327-2-ND - Tape & Reel (TR) 445-13327-1-ND - Cut Tape (CT) 445-13327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H220J080AA |
Description | CAP CER 22PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H220J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A220J4T4A | KYOCERA AVX | 0 | 478-KAM15ACG1H220JMTR-ND | € 0,02371 | Direct |
| C0603T220J5GCLTU | KEMET | 0 | 399-C0603T220J5GCLTUTR-ND | € 0,20692 | Direct |
| C0603T220G5GCLTU | KEMET | 0 | 399-C0603T220G5GCLTUTR-ND | € 0,49404 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04058 | € 162,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11300 | € 1,13 |
| 50 | € 0,08100 | € 4,05 |
| 100 | € 0,07140 | € 7,14 |
| 500 | € 0,05490 | € 27,45 |
| 1 000 | € 0,04984 | € 49,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11700 | € 1,17 |
| 50 | € 0,08300 | € 4,15 |
| 100 | € 0,07240 | € 7,24 |
| 500 | € 0,05450 | € 27,25 |
| 1 000 | € 0,04892 | € 48,92 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

