
CGBDT1X6S0G105M022BC | |
|---|---|
DigiKey Part Number | 445-172924-2-ND - Tape & Reel (TR) 445-172924-1-ND - Cut Tape (CT) 445-172924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGBDT1X6S0G105M022BC |
Description | CAP CER 1UF 4V X6S 0204 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGBDT1X6S0G105M022BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL (Reverse Geometry), Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0204 (0510 Metric) |
Tolerance ±20% | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,30800 | € 3,08 |
| 50 | € 0,23220 | € 11,61 |
| 100 | € 0,20890 | € 20,89 |
| 500 | € 0,16962 | € 84,81 |
| 1 000 | € 0,15748 | € 157,48 |
| 2 500 | € 0,14466 | € 361,65 |
| 5 000 | € 0,13694 | € 684,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,12376 | € 1 856,40 |
| 30 000 | € 0,11922 | € 3 576,60 |
| 45 000 | € 0,11695 | € 5 262,75 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

