Upgrade
Similar


CGB3B3X6S0J225M055AB | |
|---|---|
DigiKey Part Number | 445-13243-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGB3B3X6S0J225M055AB |
Description | CAP CER 2.2UF 6.3V X6S 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB3B3X6S0J225M055AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB3B1X6S1A225M055AC | TDK | 2 865 | 445-7441-1-ND | € 0,14000 | Upgrade |
| CC0603KRX6S5BB225 | YAGEO | 7 260 | 13-CC0603KRX6S5BB225CT-ND | € 0,14000 | Similar |



