CGB3B1X6S1A225K055AC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 14 979
Unit Price: € 0,14000
Datasheet
2.2 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric)

CGB3B1X6S1A225K055AC

DigiKey Part Number
445-7440-2-ND - Tape & Reel (TR)
445-7440-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGB3B1X6S1A225K055AC
Description
CAP CER 2.2UF 10V X6S 0603
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB3B1X6S1A225K055AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603KRX6S6BB225YAGEO14 97913-CC0603KRX6S6BB225CT-ND€ 0,14000Similar
Obsolete
This product is no longer manufactured. View Substitutes