0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)

CGB2A3X6S0J474M033BB

DigiKey Part Number
445-13214-2-ND - Tape & Reel (TR)
445-13214-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGB2A3X6S0J474M033BB
Description
CAP CER 0.47UF 6.3V X6S 0402
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB2A3X6S0J474M033BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGB2A1X6S1A474M033BCTDK8 356445-CGB2A1X6S1A474M033BCCT-ND€ 0,14000Upgrade
CC0201MRX6S5BB474YAGEO39 25213-CC0201MRX6S5BB474CT-ND€ 0,15000Similar
In-Stock: 9 640
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,07200€ 0,72
50€ 0,05040€ 2,52
100€ 0,04390€ 4,39
500€ 0,03292€ 16,46
1 000€ 0,02955€ 29,55
2 500€ 0,02600€ 65,00
5 000€ 0,02387€ 119,35
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02091€ 209,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860