

CGB2A3X5R1A474K033BB | |
|---|---|
DigiKey Part Number | 445-13211-2-ND - Tape & Reel (TR) 445-13211-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A3X5R1A474K033BB |
Description | CAP CER 0.47UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A3X5R1A474K033BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402KRX5R6BB474 | YAGEO | 0 | 311-1689-1-ND | € 0,08000 | Similar |
| CL05A474KP5NNNC | Samsung Electro-Mechanics | 541 425 | 1276-1173-1-ND | € 0,08000 | Similar |
| KGM05AR51A474KH | KYOCERA AVX | 9 435 | 478-KGM05AR51A474KHCT-ND | € 0,44000 | Similar |
| KGM05AR51A474KN | KYOCERA AVX | 8 752 | 478-KGM05AR51A474KNCT-ND | € 0,44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07400 | € 0,74 |
| 50 | € 0,05180 | € 2,59 |
| 100 | € 0,04510 | € 4,51 |
| 500 | € 0,03390 | € 16,95 |
| 1 000 | € 0,03043 | € 30,43 |
| 2 500 | € 0,02680 | € 67,00 |
| 5 000 | € 0,02462 | € 123,10 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

