

CGB1T3X5R0J104M022BB | |
|---|---|
DigiKey Part Number | 445-15607-2-ND - Tape & Reel (TR) 445-15607-1-ND - Cut Tape (CT) 445-15607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGB1T3X5R0J104M022BB |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB1T3X5R0J104M022BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11500 | € 1,15 |
| 50 | € 0,08220 | € 4,11 |
| 100 | € 0,07230 | € 7,23 |
| 500 | € 0,05562 | € 27,81 |
| 1 000 | € 0,05047 | € 50,47 |
| 2 500 | € 0,04504 | € 112,60 |
| 5 000 | € 0,04177 | € 208,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,03666 | € 549,90 |
| 30 000 | € 0,03475 | € 1 042,50 |
| 45 000 | € 0,03379 | € 1 520,55 |
| 75 000 | € 0,03272 | € 2 454,00 |
| 105 000 | € 0,03210 | € 3 370,50 |
| 150 000 | € 0,03150 | € 4 725,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

