0.47 µF ±20% 630V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 630V Ceramic Capacitor X7T 2220 (5750 Metric)

CGA9P1X7T2J474M250KC

DigiKey Part Number
445-13164-2-ND - Tape & Reel (TR)
445-13164-1-ND - Cut Tape (CT)
445-13164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9P1X7T2J474M250KC
Description
CAP CER 0.47UF 630V X7T 2220
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 630V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9P1X7T2J474M250KC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±20%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA9P1X7T2J474K250KCTDK100 004445-7954-1-ND€ 2,59000Upgrade
In-Stock: 142
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,72000€ 2,72
10€ 1,89400€ 18,94
50€ 1,56620€ 78,31
100€ 1,46510€ 146,51
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,25686€ 628,43
1 000€ 1,20535€ 1 205,35
1 500€ 1,17955€ 1 769,33
2 500€ 1,15094€ 2 877,35
3 500€ 1,13422€ 3 969,77
5 000€ 1,11813€ 5 590,65
Manufacturers Standard Package
Unit Price without VAT:€ 2,72000
Unit Price with VAT:€ 3,31840