

CGA9P1X7T2J474M250KC | |
|---|---|
DigiKey Part Number | 445-13164-2-ND - Tape & Reel (TR) 445-13164-1-ND - Cut Tape (CT) 445-13164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9P1X7T2J474M250KC |
Description | CAP CER 0.47UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9P1X7T2J474M250KC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA9P1X7T2J474K250KC | TDK | 100 004 | 445-7954-1-ND | € 2,59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,72000 | € 2,72 |
| 10 | € 1,89400 | € 18,94 |
| 50 | € 1,56620 | € 78,31 |
| 100 | € 1,46510 | € 146,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,25686 | € 628,43 |
| 1 000 | € 1,20535 | € 1 205,35 |
| 1 500 | € 1,17955 | € 1 769,33 |
| 2 500 | € 1,15094 | € 2 877,35 |
| 3 500 | € 1,13422 | € 3 969,77 |
| 5 000 | € 1,11813 | € 5 590,65 |
| Unit Price without VAT: | € 2,72000 |
|---|---|
| Unit Price with VAT: | € 3,31840 |

