1 µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric)

CGA8P3X7T2E105K250KA

DigiKey Part Number
445-7925-2-ND - Tape & Reel (TR)
445-7925-1-ND - Cut Tape (CT)
445-7925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8P3X7T2E105K250KA
Description
CAP CER 1UF 250V X7T 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8P3X7T2E105K250KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 761
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,11000€ 1,11
10€ 0,72400€ 7,24
50€ 0,57080€ 28,54
100€ 0,52350€ 52,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,43104€ 215,52
1 000€ 0,40704€ 407,04
1 500€ 0,39503€ 592,54
2 500€ 0,38171€ 954,27
3 500€ 0,37393€ 1 308,75
5 000€ 0,36644€ 1 832,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,11000
Unit Price with VAT:€ 1,35420