

CGA6P1C0G3A153J250AC | |
|---|---|
DigiKey Part Number | 445-174794-2-ND - Tape & Reel (TR) 445-174794-1-ND - Cut Tape (CT) 445-174794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1C0G3A153J250AC |
Description | CAP CER 0.015UF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P1C0G3A153J250AC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,49000 | € 1,49 |
| 10 | € 0,99400 | € 9,94 |
| 50 | € 0,79600 | € 39,80 |
| 100 | € 0,73520 | € 73,52 |
| 500 | € 0,63212 | € 316,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,58310 | € 583,10 |
| 2 000 | € 0,55760 | € 1 115,20 |
| 3 000 | € 0,54483 | € 1 634,49 |
| 5 000 | € 0,53067 | € 2 653,35 |
| 7 000 | € 0,52239 | € 3 656,73 |
| 10 000 | € 0,51443 | € 5 144,30 |
| Unit Price without VAT: | € 1,49000 |
|---|---|
| Unit Price with VAT: | € 1,81780 |

