

CGA6N3X7R2A225K230AB | |
|---|---|
DigiKey Part Number | 445-5866-2-ND - Tape & Reel (TR) 445-5866-1-ND - Cut Tape (CT) 445-5866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6N3X7R2A225K230AB |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6N3X7R2A225K230AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,56800 | € 5,68 |
| 50 | € 0,44200 | € 22,10 |
| 100 | € 0,40310 | € 40,31 |
| 500 | € 0,33768 | € 168,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30838 | € 308,38 |
| 2 000 | € 0,29221 | € 584,42 |
| 3 000 | € 0,28410 | € 852,30 |
| 5 000 | € 0,27512 | € 1 375,60 |
| 7 000 | € 0,26987 | € 1 889,09 |
| 10 000 | € 0,26481 | € 2 648,10 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |

