CGA6M1X7T2J154M200AC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 10 514
Unit Price: € 0,59000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 0,23409
Datasheet
0.15 µF ±20% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±20% 630V Ceramic Capacitor X7T 1210 (3225 Metric)

CGA6M1X7T2J154M200AC

DigiKey Part Number
445-13051-2-ND - Tape & Reel (TR)
445-13051-1-ND - Cut Tape (CT)
445-13051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M1X7T2J154M200AC
Description
CAP CER 0.15UF 630V X7T 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M1X7T2J154M200AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA6M1X7T2J154K200ACTDK10 514445-13050-1-ND€ 0,59000Upgrade
CGA6M1X7T2J154M200AETDK0CGA6M1X7T2J154M200AE-ND€ 0,23409Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,59000€ 0,59
10€ 0,37100€ 3,71
50€ 0,28200€ 14,10
100€ 0,25470€ 25,47
500€ 0,20884€ 104,42
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,18909€ 189,09
2 000€ 0,17775€ 355,50
3 000€ 0,17207€ 516,21
5 000€ 0,16578€ 828,90
7 000€ 0,16210€ 1 134,70
10 000€ 0,15856€ 1 585,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,59000
Unit Price with VAT:€ 0,71980