

CGA6M1C0G3A472J200AC | |
|---|---|
DigiKey Part Number | 445-174791-2-ND - Tape & Reel (TR) 445-174791-1-ND - Cut Tape (CT) 445-174791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3A472J200AC |
Description | CAP CER 4700PF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M1C0G3A472J200AC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,35000 | € 1,35 |
| 10 | € 0,89700 | € 8,97 |
| 50 | € 0,71460 | € 35,73 |
| 100 | € 0,65850 | € 65,85 |
| 500 | € 0,56364 | € 281,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,51902 | € 519,02 |
| 2 000 | € 0,49555 | € 991,10 |
| 3 000 | € 0,48378 | € 1 451,34 |
| 5 000 | € 0,47074 | € 2 353,70 |
| 7 000 | € 0,46312 | € 3 241,84 |
| 10 000 | € 0,45579 | € 4 557,90 |
| Unit Price without VAT: | € 1,35000 |
|---|---|
| Unit Price with VAT: | € 1,64700 |

