
CGA5L4C0G2J822J160AE | |
|---|---|
DigiKey Part Number | 445-175711-2-ND - Tape & Reel (TR) 445-175711-1-ND - Cut Tape (CT) 445-175711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4C0G2J822J160AE |
Description | CAP CER 8200PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L4C0G2J822J160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29800 | € 2,98 |
| 50 | € 0,22440 | € 11,22 |
| 100 | € 0,20170 | € 20,17 |
| 500 | € 0,16348 | € 81,74 |
| 1 000 | € 0,15167 | € 151,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13791 | € 275,82 |
| 4 000 | € 0,13014 | € 520,56 |
| 6 000 | € 0,12625 | € 757,50 |
| 10 000 | € 0,12194 | € 1 219,40 |
| 14 000 | € 0,11942 | € 1 671,88 |
| 20 000 | € 0,11699 | € 2 339,80 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

