

CGA5L3X8R1E225K160AB | |
|---|---|
DigiKey Part Number | 445-12991-2-ND - Tape & Reel (TR) 445-12991-1-ND - Cut Tape (CT) 445-12991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1E225K160AB |
Description | CAP CER 2.2UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1E225K160AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,39100 | € 3,91 |
| 50 | € 0,29880 | € 14,94 |
| 100 | € 0,27030 | € 27,03 |
| 500 | € 0,22220 | € 111,10 |
| 1 000 | € 0,20734 | € 207,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18955 | € 379,10 |
| 4 000 | € 0,17977 | € 719,08 |
| 6 000 | € 0,17487 | € 1 049,22 |
| 10 000 | € 0,16945 | € 1 694,50 |
| 14 000 | € 0,16627 | € 2 327,78 |
| 20 000 | € 0,16322 | € 3 264,40 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

