
CGA5L3X8R1C335K160AE | |
|---|---|
DigiKey Part Number | 445-173862-2-ND - Tape & Reel (TR) 445-173862-1-ND - Cut Tape (CT) 445-173862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1C335K160AE |
Description | CAP CER 3.3UF 16V X8R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1C335K160AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,50700 | € 5,07 |
| 50 | € 0,39200 | € 19,60 |
| 100 | € 0,35670 | € 35,67 |
| 500 | € 0,29712 | € 148,56 |
| 1 000 | € 0,27870 | € 278,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,25601 | € 512,02 |
| 4 000 | € 0,24388 | € 975,52 |
| 6 000 | € 0,23781 | € 1 426,86 |
| 10 000 | € 0,23108 | € 2 310,80 |
| 14 000 | € 0,22715 | € 3 180,10 |
| 20 000 | € 0,22336 | € 4 467,20 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,97600 |

