

CGA5L3X7T2E224M160AA | |
|---|---|
DigiKey Part Number | 445-12956-2-ND - Tape & Reel (TR) 445-12956-1-ND - Cut Tape (CT) 445-12956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7T2E224M160AA |
Description | CAP CER 0.22UF 250V X7T 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 250V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7T2E224M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X7T2E224K160AA | TDK | 118 | 445-6995-1-ND | € 0,65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,41000 | € 4,10 |
| 50 | € 0,31360 | € 15,68 |
| 100 | € 0,28400 | € 28,40 |
| 500 | € 0,23402 | € 117,01 |
| 1 000 | € 0,21856 | € 218,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,19998 | € 399,96 |
| 4 000 | € 0,18982 | € 759,28 |
| 6 000 | € 0,18473 | € 1 108,38 |
| 10 000 | € 0,17909 | € 1 790,90 |
| 14 000 | € 0,17579 | € 2 461,06 |
| 20 000 | € 0,17262 | € 3 452,40 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

