

CGA5L3X7S2A225M160AE | |
|---|---|
DigiKey Part Number | 445-7975-2-ND - Tape & Reel (TR) 445-7975-1-ND - Cut Tape (CT) 445-7975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7S2A225M160AE |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7S2A225M160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| 10 | € 0,62500 | € 6,25 |
| 50 | € 0,48920 | € 24,46 |
| 100 | € 0,44720 | € 44,72 |
| 500 | € 0,37636 | € 188,18 |
| 1 000 | € 0,35447 | € 354,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,32683 | € 653,66 |
| 4 000 | € 0,31241 | € 1 249,64 |
| 6 000 | € 0,30518 | € 1 831,08 |
| 10 000 | € 0,29717 | € 2 971,70 |
| 14 000 | € 0,29249 | € 4 094,86 |
| 20 000 | € 0,28799 | € 5 759,80 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,18340 |

