

CGA5L3X7R1H105M160AE | |
|---|---|
DigiKey Part Number | 445-7971-2-ND - Tape & Reel (TR) 445-7971-1-ND - Cut Tape (CT) 445-7971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R1H105M160AE |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R1H105M160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19000 | € 1,90 |
| 50 | € 0,14000 | € 7,00 |
| 100 | € 0,12460 | € 12,46 |
| 500 | € 0,09854 | € 49,27 |
| 1 000 | € 0,09050 | € 90,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08150 | € 163,00 |
| 4 000 | € 0,07621 | € 304,84 |
| 6 000 | € 0,07357 | € 441,42 |
| 10 000 | € 0,07064 | € 706,40 |
| 14 000 | € 0,06893 | € 965,02 |
| 20 000 | € 0,06728 | € 1 345,60 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

