

CGA5L2X7R2A474K160AE | |
|---|---|
DigiKey Part Number | 445-8802-2-ND - Tape & Reel (TR) 445-8802-1-ND - Cut Tape (CT) 445-8802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R2A474K160AE |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R2A474K160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,44800 | € 4,48 |
| 50 | € 0,34460 | € 17,23 |
| 100 | € 0,31270 | € 31,27 |
| 500 | € 0,25886 | € 129,43 |
| 1 000 | € 0,24222 | € 242,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,22200 | € 444,00 |
| 4 000 | € 0,21105 | € 844,20 |
| 6 000 | € 0,20557 | € 1 233,42 |
| 10 000 | € 0,19949 | € 1 994,90 |
| 14 000 | € 0,19594 | € 2 743,16 |
| 20 000 | € 0,19252 | € 3 850,40 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

