0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

CGA5L2X7R2A474K160AE

DigiKey Part Number
445-8802-2-ND - Tape & Reel (TR)
445-8802-1-ND - Cut Tape (CT)
445-8802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X7R2A474K160AE
Description
CAP CER 0.47UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X7R2A474K160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 359
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,44800€ 4,48
50€ 0,34460€ 17,23
100€ 0,31270€ 31,27
500€ 0,25886€ 129,43
1 000€ 0,24222€ 242,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,22200€ 444,00
4 000€ 0,21105€ 844,20
6 000€ 0,20557€ 1 233,42
10 000€ 0,19949€ 1 994,90
14 000€ 0,19594€ 2 743,16
20 000€ 0,19252€ 3 850,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,86620