

CGA5L2X7R1H474M160AA | |
|---|---|
DigiKey Part Number | 445-12926-2-ND - Tape & Reel (TR) 445-12926-1-ND - Cut Tape (CT) 445-12926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R1H474M160AA |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R1H474M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11600 | € 1,16 |
| 50 | € 0,08300 | € 4,15 |
| 100 | € 0,07290 | € 7,29 |
| 500 | € 0,05606 | € 28,03 |
| 1 000 | € 0,05087 | € 50,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04528 | € 90,56 |
| 4 000 | € 0,04187 | € 167,48 |
| 6 000 | € 0,04016 | € 240,96 |
| 10 000 | € 0,03827 | € 382,70 |
| 14 000 | € 0,03717 | € 520,38 |
| 20 000 | € 0,03611 | € 722,20 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

